
10-segment green LED bar graph emitter, featuring a PDIP package for through-hole mounting. This component offers a luminous intensity of 2mcd with a forward current of 25mA and a typical forward voltage of 2.1V. Operating across a temperature range of -35°C to 85°C, it is RoHS compliant and lead-free. The rectangular, tinted, round, domed, diffused lens style measures 5mm, with overall dimensions of 25.27mm length, 10.2mm width, and 10.16mm depth.
Vishay LTA-1000G technical specifications.
| Package/Case | PDIP |
| Color | Green |
| Current | 25mA |
| Depth | 10.16mm |
| Forward Current | 25mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Lens Size | 5mm |
| Lens Style | Tinted, Round, Domed, Diffused, Rectangular |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Elements | 10 |
| Number of LEDs | 10 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | LTA |
| Shape | Rectangular |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTA-1000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
