
Red LED bar graph with 10 segments, featuring a PDIP package for through-hole mounting. This general-purpose LED emitter operates with a 25mA forward current and a 2V voltage rating, producing a luminous intensity of 2mcd at a 635nm wavelength. The tinted, round, domed, diffused, rectangular lens measures 5mm, with overall dimensions of 25.27mm length, 10.2mm width, and 10.16mm depth. It is lead-free, RoHS compliant, and operates within a temperature range of -35°C to 85°C.
Vishay LTA-1000HR technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Current | 25mA |
| Depth | 10.16mm |
| Forward Current | 25mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Lens Size | 5mm |
| Lens Style | Tinted, Round, Domed, Diffused, Rectangular |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Elements | 10 |
| Number of LEDs | 10 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | LTA |
| Shape | Rectangular |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTA-1000HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.