Vishay LTA-1000P technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Current | 15mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 0.7mcd |
| Mount | Through Hole |
| Number of LEDs | 10 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTA-1000P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
