Uni-Color LED Light Bar, featuring 10 yellow elements with a nominal operating wavelength of 588nm. This general-purpose LED emitter is housed in a 20-pin PDIP package with through-hole mounting. It operates at a forward current of 20mA, a voltage rating of 2.1V, and offers a luminous intensity of 2mcd. The device boasts a wide operating temperature range from -35°C to 85°C and is RoHS compliant.
Vishay LTA-1000Y technical specifications.
| Package/Case | PDIP |
| Color | Yellow |
| Current | 20mA |
| Depth | 10.16mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Lens Size | 5mm |
| Lens Style | Tinted, Round, Domed, Rectangular |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Elements | 10 |
| Number of LEDs | 10 |
| Operating Wavelength-Nom | 588nm |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | LTA |
| Voltage Rating | 2.1V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTA-1000Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.