Vishay LTA-10102KR technical specifications.
| Depth | 10.16mm |
| Forward Current | 25mA |
| Length | 25.27mm |
| Mount | Through Hole |
| Number of Elements | 10 |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTA-10102KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.