
Three-digit segmented LED display featuring red illumination. This general-purpose indicator offers 27 elements with a common anode configuration, operating at a 2V supply voltage and 20mA forward current. The display boasts a luminous intensity of 2mcd and a wavelength of 621nm, housed in a 16-pin DIP package for through-hole mounting. Maximum power dissipation is 75mW, with an operating temperature range of -35°C to 85°C.
Vishay LTC-2621E technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Depth | 10mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.394inch |
| Illumination Color | Red |
| Length | 22.64mm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 3 |
| Number of Elements | 27 |
| Operating Supply Voltage | 2V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Wavelength | 621nm |
| Width | 0.891inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-2621E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
