
Green 7-segment LED display featuring a 0.28-inch digit height. This through-hole component offers a luminous intensity of 2mcd with a forward current of 20mA and an operating supply voltage of 2.1V. The display operates across a temperature range of -35°C to 85°C and has a maximum power dissipation of 75mW. It is packaged in a DIP format and is RoHS compliant.
Vishay LTC-2621G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 10mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.24inch |
| Illumination Color | Green |
| Length | 0.89inch |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 27 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 1012 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Wavelength | 569nm |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-2621G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
