
Red 0.28-inch 7-segment LED display module featuring 27 elements and a 16-pin DIP package for through-hole mounting. This general-purpose indicator offers a luminous intensity of 0.6mcd at a 20mA forward current, with a reverse voltage rating of 5V. Operating across a temperature range of -35°C to 85°C, it has a maximum power dissipation of 70mW. The display boasts a viewing area of 7mm height and 4.85mm length, housed within a 10mm deep, 0.89-inch long, and 0.39-inch wide package. This RoHS compliant and lead-free component is supplied in rail/tube packaging.
Vishay LTC-2621JD technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 10mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.24inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.89inch |
| Luminous Intensity | 0.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Elements | 27 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-2621JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
