
Three-digit red LED display panel featuring 27 individual elements. This through-hole mountable component utilizes a DIP package with a 13-pin interface. It operates with a forward current of 20mA and a supply voltage of 1.8V, offering a luminous intensity of 3.1mcd at a wavelength of 638nm. The display has a viewing area of 7mm height and 4.85mm length, with overall dimensions of 22.64mm length, 0.891inch width, and 10mm depth. Maximum power dissipation is 75mW, with an operating temperature range of -35°C to 85°C.
Vishay LTC-2621WC technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 10mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.394inch |
| Illumination Color | Red |
| Length | 22.64mm |
| Luminous Intensity | 3.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 3 |
| Number of Elements | 27 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Wavelength | 638nm |
| Width | 0.891inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTC-2621WC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
