Vishay LTC-2687CKS-P technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.551inch |
| Illumination Color | Yellow |
| Length | 0.93inch |
| Luminous Intensity | 2.75mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Number of Characters | 3 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| RoHS Compliant | Yes |
| Wavelength | 587nm |
| Width | 0.933inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-2687CKS-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
