
Four-digit, 7-segment numeric LED display with a 7mm viewing height, emitting orange illumination. Features a 20mA forward current, 2mcd luminous intensity, and operates at a 2V supply voltage. This through-hole mount component is housed in a DIP package with a 16-pin configuration. Maximum power dissipation is 75mW, with an operating temperature range of -35°C to 85°C.
Vishay LTC-2723E technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Depth | 10mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.394inch |
| Illumination Color | Orange |
| Length | 30.26mm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 36 |
| Operating Supply Voltage | 2V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 7mm |
| Wavelength | 621nm |
| Width | 1.191inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTC-2723E to view detailed technical specifications.
No datasheet is available for this part.
