Four-digit segmented LED display featuring 36 red illumination elements. This through-hole mounted component operates with a 20mA forward current and a 1.8V supply voltage. It offers a luminous intensity of 3.1mcd at a 638nm wavelength. The display has a 10-pin DIP package with dimensions of 30.26mm length, 1.191inch width, and 10mm depth, and operates within a -35°C to 85°C temperature range.
Vishay LTC-2723WC technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 10mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.394inch |
| Illumination Color | Red |
| Length | 30.26mm |
| Luminous Intensity | 3.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 36 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Wavelength | 638nm |
| Width | 1.191inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTC-2723WC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.