Vishay LTC-3710HR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 13.2mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Luminous Intensity | 0.45mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Elements | 36 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 7.6mm |
| Viewing Area Length | 3.8mm |
| Width | 13.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTC-3710HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
