The LTC-3718P is a 4-digit red LED display from Vishay, packaged in a DIP format. It features a luminous intensity of 0.35mcd and a viewing area of 8.3mm in height and 4.3mm in length. The display operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 40mW. The LTC-3718P is available in a package quantity of 16 and is compliant with RoHS regulations.
Vishay LTC-3718P technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.543inch |
| Luminous Intensity | 0.35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 40mW |
| Number of Characters | 4 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 8.3mm |
| Viewing Area Length | 4.3mm |
| Width | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-3718P to view detailed technical specifications.
No datasheet is available for this part.