Vishay LTC-4627JG technical specifications.
| Package/Case | DIP |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 464mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 2.05V |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 572nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-4627JG to view detailed technical specifications.
No datasheet is available for this part.