
Four-digit, 0.4-inch LED segment display featuring super red illumination. This through-hole mount component operates with a forward current of 25mA and a reverse voltage of 5V. It offers a luminous intensity of 0.65mcd at a wavelength of 631nm. The display has a viewing area height of 10mm and a length of 6mm, with a maximum power dissipation of 70mW. Operating temperature range is -35°C to 85°C.
Vishay LTC-4627JR technical specifications.
| Package/Case | PDIP |
| Color | Red, Orange |
| Depth | 12.8mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 40.18mm |
| Luminous Intensity | 0.65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 35 |
| Operating Supply Voltage | 2V |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 631nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTC-4627JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
