Vishay LTC-4724E technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Depth | 12.8mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.504inch |
| Length | 30.02mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 3 |
| Number of Elements | 27 |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Width | 1.182inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTC-4724E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.