Vishay LTC-4724WC technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.28inch |
| Illumination Color | Red |
| Length | 1.18inch |
| Luminous Intensity | 3.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 638nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-4724WC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
