Green 35-LED, single-digit segmented display module with 8-pin DIP package for through-hole mounting. Features a 2.1V operating supply voltage and 20mA forward current, delivering 2.2mcd luminous intensity at a 569nm wavelength. Operates across a -35°C to 85°C temperature range with a maximum power dissipation of 75mW. Display dimensions include a 10mm viewing height and 6mm viewing length.
Vishay LTC-4727G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 12.8mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.504inch |
| Illumination Color | Green |
| Length | 40.18mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 35 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 569nm |
| Width | 1.582inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTC-4727G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.