Vishay LTC-4727JS technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Yellow |
| Luminous Intensity | 0.65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 40mW |
| Number of Characters | 4 |
| Operating Supply Voltage | 2.05V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Power Consumption | 40mW |
| RoHS Compliant | No |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 587nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTC-4727JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
