Four-digit segmented LED display panel featuring high-efficiency red illumination. This 12-pin DIP component offers 32 individual LED elements for versatile display applications. Operating with a 2V supply voltage and 20mA forward current, it provides a luminous intensity of 2.4mcd at a 623nm wavelength. Designed for through-hole mounting, it operates within a temperature range of -35°C to 85°C and is RoHS compliant.
Vishay LTC-5623HR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 19mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.748inch |
| Illumination Color | Red |
| Length | 50.3mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 32 |
| Operating Supply Voltage | 2V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.2mm |
| Viewing Area Length | 8.1mm |
| Wavelength | 623nm |
| Width | 1.98inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-5623HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.