Vishay LTC-5623Y technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Height | 0.748inch |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 60mW |
| Number of Characters | 4 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.2mm |
| Viewing Area Length | 8.1mm |
| Width | 1.98inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-5623Y to view detailed technical specifications.
No datasheet is available for this part.