Vishay LTC-5653CB technical specifications.
| Package/Case | DIP |
| Color | Blue |
| Display Type | Segment |
| Height | 0.748inch |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 115mW |
| Number of Characters | 4 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.9mm |
| Width | 1.984inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-5653CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.