Vishay LTC-5653HR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.748inch |
| Length | 50.4mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 32 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.9mm |
| Width | 1.984inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-5653HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.