Vishay LTC-5836G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Height | 0.689inch |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 3 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Area (height) | 13.2mm |
| Viewing Area Length | 7.62mm |
| Width | 1.49inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTC-5836G to view detailed technical specifications.
No datasheet is available for this part.