Vishay LTC-637C1G technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Area (height) | 15mm |
| Viewing Area Length | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTC-637C1G to view detailed technical specifications.
No datasheet is available for this part.