Vishay LTD-2701B technical specifications.
| Package/Case | DIP |
| Color | Blue |
| Depth | 10mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Length | 15.02mm |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTD-2701B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.