Vishay LTD-2701G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.24inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Number of Contacts | 10 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Wavelength | 569nm |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-2701G to view detailed technical specifications.
No datasheet is available for this part.