Vishay LTD-4608E technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.504inch |
| Illumination Color | Orange |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 2V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 621nm |
| Width | 0.782inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-4608E to view detailed technical specifications.
No datasheet is available for this part.