Green 2-digit segmented LED display panel featuring 16 elements per digit. This through-hole mount component operates with a 2.05V forward voltage and 20mA forward current, delivering a luminous intensity of 0.85mcd at a 572nm wavelength. Encased in a 10-pin DIP package, it offers a viewing area of 10mm height and 6mm length, with a maximum power dissipation of 70mW. Operating across a temperature range of -35°C to 85°C, this RoHS compliant display is supplied in rail/tube packaging.
Vishay LTD-4608JG technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 12.8mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.504inch |
| Illumination Color | Green |
| Length | 19.86mm |
| Luminous Intensity | 0.85mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.05V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 572nm |
| Width | 0.782inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-4608JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.