Vishay LTD-4830CKG-P technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.591inch |
| Illumination Color | Green |
| Luminous Intensity | 0.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| RoHS Compliant | Yes |
| Wavelength | 572nm |
| Width | 0.783inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-4830CKG-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.