Vishay LTD-5023AWC technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.673inch |
| Luminous Intensity | 3.75mcd |
| Max Power Dissipation | 75mW |
| Number of Characters | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 0.984inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTD-5023AWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.