Vishay LTD-5323AP technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.673inch |
| Luminous Intensity | 0.95mcd |
| Max Power Dissipation | 40mW |
| Number of Characters | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-5323AP to view detailed technical specifications.
No datasheet is available for this part.