Vishay LTD-5521AB technical specifications.
| Package/Case | DIP |
| Color | Blue |
| Depth | 17.1mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Length | 25mm |
| Luminous Intensity | 4.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 95mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 95mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-5521AB to view detailed technical specifications.
No datasheet is available for this part.