
Dual-digit, 16-element LED display panel featuring red and orange illumination. This through-hole mounted component utilizes a DIP package with 18 contacts. It operates with a forward current of 20mA and a reverse voltage of 5V, offering a luminous intensity of 3.75mcd at a wavelength of 621nm. The display has a viewing area of 14.22mm height by 7.9mm length, with a maximum power dissipation of 75mW.
Vishay LTD-5521AE technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Depth | 17.1mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.673inch |
| Illumination Color | Orange |
| Length | 25mm |
| Luminous Intensity | 3.75mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Contacts | 18 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.9mm |
| Wavelength | 621nm |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-5521AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.