
Two-digit, 16-element LED display panel featuring red and orange illumination. This segment display operates with a 20mA forward current and a 2V operating supply voltage, offering a luminous intensity of 2.4mcd at a 621nm wavelength. Designed for through-hole mounting in a DIP package, it supports a reverse voltage of 5V and has a maximum power dissipation of 75mW. The display operates within a temperature range of -35°C to 85°C and is lead-free and RoHS compliant.
Vishay LTD-5523AE technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Depth | 17.1mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.673inch |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.9mm |
| Wavelength | 621nm |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-5523AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
