Vishay LTD-5623BG technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Height | 0.748inch |
| Length | 25.2mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of LEDs | 16 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.25mm |
| Viewing Area Length | 7.9mm |
| Width | 0.992inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-5623BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.