DISP 7SEG 0.56 1.5DIG ORG 18DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Red, Orange |
| Depth | 19.05mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.75inch |
| Length | 25mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1.5 |
| Number of Elements | 14 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Width | 0.984inch |
| RoHS | Compliant |