
Two-digit, 16-LED segmented display panel in a red, high-efficiency illumination color. Features a 2V operating supply voltage and 20mA forward current. DIP package with through-hole mounting, measuring 25mm in length, 19.05mm in width, and 19.05mm in depth. Offers a luminous intensity of 2.4mcd and a 623nm wavelength. Operates within a -35°C to 85°C temperature range and is RoHS compliant.
Vishay LTD-6910HR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 19.05mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Number of LEDs | 16 |
| Operating Supply Voltage | 2V |
| Operating Wavelength-Nom | 623nm |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Wavelength | 623nm |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-6910HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
