
High-efficiency red segment display with 14 elements, featuring a 2V operating voltage and 25mA forward current. This through-hole mounted PDIP package offers a luminous intensity of 2.4mcd at a 623nm wavelength. Operating across a -35°C to 85°C temperature range, it has a maximum power dissipation of 75mW and a 5V reverse voltage rating. The display's viewing area measures 8.13mm in length and 14.22mm in height.
Vishay LTD-6930HR technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Depth | 19.05mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.75inch |
| Illumination Color | Red |
| Length | 25mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1.5 |
| Number of Elements | 14 |
| Operating Supply Voltage | 2V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Wavelength | 623nm |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-6930HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
