Vishay LTD6410AG technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Forward Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Functions | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTD6410AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.