Vishay LTDL-RA16A technical specifications.
| Data Rate | 16Mbps |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Propagation Delay | 166ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTDL-RA16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.