Vishay LTDL-RX16P02 technical specifications.
| Data Rate | 16Mbps |
| Fall Time | 20ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 5.55V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTDL-RX16P02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.