Vishay LTDL-TA25A/L4 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTDL-TA25A/L4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.