Vishay LTDL-TA50A technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Propagation Delay | 100ns |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTDL-TA50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.