Vishay LTDL-TX12P01B technical specifications.
| Data Rate | 13.2Mbps |
| Operating Supply Current | 6mA |
| RoHS Compliant | No |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTDL-TX12P01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.