Vishay LTDL-TX12P05 technical specifications.
| Data Rate | 13.2Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Propagation Delay | 166ns |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTDL-TX12P05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
