Vishay LTDL-TX12S01B technical specifications.
| Data Rate | 13.2Mbps |
| Lead Free | Lead Free |
| Operating Supply Current | 6mA |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTDL-TX12S01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.