
This Vishay LTE-2871 is a radial LED with a forward current of 20mA and a maximum operating temperature of 85°C. It has a power dissipation of 90W and is designed for through hole mounting. The LED is not radiation hardened and is not RoHS compliant. It has a viewing angle of 16° and emits light at a wavelength of 940nm.
Vishay LTE-2871 technical specifications.
| Package/Case | Radial |
| Depth | 5.6mm |
| Forward Current | 20mA |
| Length | 5.6mm |
| Lens Style | Dome, Diffused, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.2V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 16° |
| Wavelength | 940nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTE-2871 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.