Vishay LTE-2872U technical specifications.
| Package/Case | Radial |
| Lens Style | Diffused, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 16° |
| Wavelength | 940nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTE-2872U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.